Rafi 1.15.150.656/0000 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Depth | 24.95mm |
| Illumination Type | LED |
| Length | 24.95mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Switching Voltage | 35V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.150.656/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.