Rafi 1.15.154.006/0301 technical specifications.
| Package/Case | 0301 |
| Color | Black, Red |
| Contact Material | Gold |
| Contact Type | 2 breakers |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP65 |
| Switching Voltage | 25V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.154.006/0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
