
Rafi 1.15.154.016/0301 technical specifications.
| Actuator Length | 18.5mm |
| Package/Case | 0301 |
| Color | Red, Yellow |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 2 breakers |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 25V |
| Throw Configuration | DPDT |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.154.016/0301 to view detailed technical specifications.
No datasheet is available for this part.