Rafi 1.20.810.202/0000 technical specifications.
| Color | Yellow |
| Height | 74mm |
| Length | 100mm |
| Ratings | IP65 |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.20.810.202/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.