Rafi 1.20.840.201/0000 technical specifications.
| Package/Case | 201 |
| Color | Grey |
| Height | 74mm |
| Length | 100mm |
| Ratings | IP65 |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.20.840.201/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.