Rafi 1.20122.0620000 technical specifications.
| Color | Grey |
| Contact Material | Silver |
| Contact Type | 2 makers |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Switching Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.20122.0620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
