
Rafi 1.30.070.001/1505 technical specifications.
| Color | Green |
| Height | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Shape | Square |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.070.001/1505 to view detailed technical specifications.
No datasheet is available for this part.