Rafi 1.30.240.021/1500 technical specifications.
| Approvals | IEC, UL, CSA |
| Color | Green, Clear |
| Height | 56.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | RAFIX 22 QR |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.240.021/1500 to view detailed technical specifications.
No datasheet is available for this part.
