Rafi 1.30.249.001/0000 technical specifications.
| Height | 9.8mm |
| Pitch | 30mm |
| Ratings | IP65 |
| Self Resonant Frequency | -3.1kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30.249.001/0000 to view detailed technical specifications.
No datasheet is available for this part.