Rafi 1.30.285.221/0100 technical specifications.
| Type | Round Operator |
| Switch Type | Keylock Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rafi 1.30.285.221/0100 to view detailed technical specifications.
No datasheet is available for this part.