Rafi 1.65.124.101/0000 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 5A |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.65.124.101/0000 to view detailed technical specifications.
No datasheet is available for this part.