Rafi 1.66.003.091/0000 technical specifications.
| Mount | Base |
| Ratings | IP40 |
| Termination | Blade Terminal |
| Weight | 1.4g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.66.003.091/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.