Rafi 1.69.507.105/1502 technical specifications.
| Color | Green, Clear |
| Lens Style | Round |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Round |
| Termination | Blade Terminal |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.507.105/1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.