Rafi 1.69.507.117/1402 technical specifications.
| Color | Yellow, Clear |
| Lens Style | Round |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Blade Terminal |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.507.117/1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.