Rafi 1.69.507.145/1002 technical specifications.
| Color | Colorless |
| Ratings | IP40 |
| Termination | Blade Terminal |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.507.145/1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.