Rafi 1.69.508.113/1301 technical specifications.
| Package/Case | 508 |
| Color | Red, Clear |
| Ratings | IP40 |
| Termination | Soldering |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.508.113/1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.