Rafi 1.69.508.113/1502 technical specifications.
| Package/Case | 508 |
| Color | Green, Clear |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Soldering |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.508.113/1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.