Rafi 1.69.508.867/1503 technical specifications.
| Color | Green, Clear |
| Lens Color | Green |
| Ratings | IP40 |
| Weight | 0.35g |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.69.508.867/1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.