Rafi 1.69.511.054/1502 technical specifications.
| Color | Green, Clear |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Soldering |
| Weight | 0.87g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.511.054/1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.