Rafi 1.69.525.009/0000 technical specifications.
| Package/Case | 009 |
| Color | Green |
| Forward Current | 18.5mA |
| Lead Pitch | 2.8mm |
| Luminous Intensity | 1cd |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 24V |
| Ratings | IP40 |
| Termination | Blade Terminal |
| Wavelength | 630nm |
| Weight | 2.44g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.525.009/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.