Rafi 1.69.525.216/1600 technical specifications.
| Color | Blue |
| Luminous Intensity | 300mcd |
| Ratings | IP40 |
| Termination | Blade Terminal |
| Weight | 2.44g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.525.216/1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
