Rafi 1.74.508.001/2300 technical specifications.
| Package/Case | 508 |
| Color | Red |
| Height | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Series | RAFIX 22 FS+ |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.74.508.001/2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.