
Rafi 3.14.002.012/0000 technical specifications.
| Package/Case | 002 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Height | 9.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 35V |
| Throw Configuration | SPST |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 3.14.002.012/0000 to view detailed technical specifications.
No datasheet is available for this part.