
SPST tactile switch featuring a 2.9 N operating force and gold contact material. Rated for 35 V and 100 mA contact current, this RoHS compliant component is suitable for soldering applications. The switch is non-illuminated and lead-free, packaged in quantities of 100.
Rafi 3.14.100.001/0000 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Operating Force | 2.9N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 3.14.100.001/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
