Rafi 3.14.100.006/0000 technical specifications.
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Current Rating | 250mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Force | 3N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 3.14.100.006/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.