Rafi 3.14.100.032/0000 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 3N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rafi 3.14.100.032/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.