Rafi 3.14.100.542/0000 technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Height | 9.7mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Voltage | 35V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 3.14.100.542/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.