Rafi 3.14.200.053/0000 technical specifications.
| Color | Yellow |
| Height | 9.7mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 3.14.200.053/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.