Rafi 5.00.070.086/0200 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Switching Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 5.00.070.086/0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.