Rafi 5.00.100.143/0000 technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Contact Type | 1 breaker, 1 maker |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.00.100.143/0000 to view detailed technical specifications.
No datasheet is available for this part.