Rafi 5.05.511.359/0600 technical specifications.
| Color | Blue |
| Mount | Holder |
| Number of LEDs | 1 |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.05.511.359/0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.