Rafi 5.30.120.009/0100 technical specifications.
| Package/Case | 009 |
| Color | Black |
| Ratings | IP65 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.30.120.009/0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.