Rafi 5.46.167.047/0209 technical specifications.
| Actuator Diameter | 11.5mm |
| Actuator Length | 4.8mm |
| Color | White |
| Length | 4.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 5.46.167.047/0209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.