Rafi 5.46.167.094/0209 technical specifications.
| Height | 9.7mm |
| Length | 4.8mm |
| Mount | External |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 5.46.167.094/0209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.