Rafi 5.49.205.008/1303 technical specifications.
| Color | Red |
| Contact Material | Silver |
| Current Rating | 2A |
| Ratings | IP40 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.49.205.008/1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.