Rafi 5.49.205.018/1301 technical specifications.
| Color | Red, Clear |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.49.205.018/1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.