Rafi 5.49.255.002/1402 technical specifications.
| Package/Case | 002 |
| Color | Yellow |
| Ratings | IP40 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.49.255.002/1402 to view detailed technical specifications.
No datasheet is available for this part.