Rafi 5.49.255.002/1502 technical specifications.
| Package/Case | 002 |
| Color | Green |
| Ratings | IP40 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.49.255.002/1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.