Rafi 5.49.275.036/1002 technical specifications.
| Color | Colorless, Clear |
| Height | 15mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.49.275.036/1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
