Rafi 5.55.103.032/1013 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Length | 17.2mm |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.55.103.032/1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.