Rafi 5.73.013.000/0202 technical specifications.
| Package/Case | 0202 |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.73.013.000/0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.