Rafi 5.76.204.101/0400 technical specifications.
| Package/Case | 204 |
| Color | Yellow |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RAFIX 22 FS+ |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.76.204.101/0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.