The L0603H150K is a surface mount general purpose inductor from Rakon. It has a nominal inductance of 0.015uH and a minimum quality factor of 11 at the nominal inductance. The inductor is shielded and has a self resonance frequency of 2400MHz. It can operate over a temperature range of -25 to 85 degrees Celsius and has a maximum rated current of 0.3A.
Rakon L0603H150K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 2400 |
| Quality Factor-Min (at L-nom) | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rakon L0603H150K to view detailed technical specifications.
No datasheet is available for this part.