Rakon LNO4800B3 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 9.8 |
| Supply Voltage-Max | 10.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rakon LNO4800B3 to view detailed technical specifications.
No datasheet is available for this part.