Rakon LPF5513T2012 technical specifications.
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | LPF5513T2012 |
| Height | 0.85 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rakon LPF5513T2012 to view detailed technical specifications.
No datasheet is available for this part.