Rakon SRB660 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11.8 |
| Supply Voltage-Max | 12.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rakon SRB660 to view detailed technical specifications.
No datasheet is available for this part.