Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RAKON
SRW150
Datasheet
Rakon
SRW150
Contact Manufacturer
SAW Oscillator, 500MHz Nom,
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
SAW Oscillators
SAW Oscillator, 500MHz Nom,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
50
Min Operating Temperature
0
Supply Current-Max
100
Supply Voltage-Nom
12
Supply Voltage-Min
11.8
Supply Voltage-Max
12.2
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account