Rakon TSF2448-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Height | 1.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rakon TSF2448-01 to view detailed technical specifications.
No datasheet is available for this part.