Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) offering 10MHz frequency with ±1ppm tolerance and ±1ppm stability. Features a 5.5pF load capacitance and a tuning voltage range of 0.5 to 4.5V. Operates from a 4.75V to 5.25V supply within a -30°C to 75°C temperature range. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package with dimensions of 11.4mm x 9.6mm x 1.85mm(max).
Rakon TX4885 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 11.4 |
| Package Width (mm) | 9.6 |
| Package Height (mm) | 1.85(max) |
| Seated Plane Height (mm) | 1.85(max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±1ppm |
| Load Capacitance | 5.5pF |
| Tuning Voltage | 0.5 to 4.5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | E0188 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rakon TX4885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.