Ralec RTA02-4D000JTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Package Width | 1 |
| Package Height | 0.4 |
| Series | RTA |
| Resistance | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTA02-4D000JTH to view detailed technical specifications.
No datasheet is available for this part.